Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.03.1042
Order Code2254523
Also Known AsGTIN UPC EAN: 7611990978830
Your Part Number
12 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.610 |
| 10+ | £4.520 |
| 100+ | £4.430 |
| 250+ | £4.330 |
Price for:Each
Minimum: 1
Multiple: 1
£4.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1042
Order Code2254523
Also Known AsGTIN UPC EAN: 7611990978830
Technical Datasheet
Connector Type ASATA Power 15 Way Socket
Connector Type BSATA 15 Way Plug
Cable Length - Imperial1.02ft
Cable Length - Metric0
Jacket ColourBlack, Orange, Red, Yellow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 11.03.1042 is a 0.3m Power Extension Cable with SATA 15-pin female to SATA 15-pin male connector, 18AWG conductor and black/orange/red/yellow PVC jacket. It is suitable for the extension of a SATA power connection.
- Internal area of application
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
SATA Power 15 Way Socket
Cable Length - Imperial
1.02ft
Jacket Colour
Black, Orange, Red, Yellow
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SATA 15 Way Plug
Cable Length - Metric
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044