Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.03.1050
Order Code2254524
Also Known AsGTIN UPC EAN: 7611990152476
Technical Datasheet
16 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £2.700 |
10+ | £2.350 |
100+ | £2.180 |
250+ | £2.080 |
500+ | £2.000 |
1000+ | £1.950 |
Price for:Each
Minimum: 1
Multiple: 1
£2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1050
Order Code2254524
Also Known AsGTIN UPC EAN: 7611990152476
Technical Datasheet
Connector Type AMolex KK Connector, 4 Way
Connector Type BSATA 15 Way Power Socket, x 2
Cable Length - Imperial0.52ft
Cable Length - Metric160mm
Jacket Colour0
Product Range-
Product Overview
The 11.03.1050 is a 0.12m Internal Y-power Cable with Molex 4-pin male to SATA 15-pin (Power) female connector, 20AWG conductor and black PVC hood. The 15-pin power connector is made of black PBT UL94V-0 insulator, phosphor bronze contacts.
- Internal area of application
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Molex KK Connector, 4 Way
Cable Length - Imperial
0.52ft
Jacket Colour
0
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA 15 Way Power Socket, x 2
Cable Length - Metric
160mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483