Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No36697-0002
Order Code1322908
Product RangeHandyLink 36697 Series
Also Known AsGTIN UPC EAN: 822350549615
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No36697-0002
Order Code1322908
Product RangeHandyLink 36697 Series
Also Known AsGTIN UPC EAN: 822350549615
Technical Datasheet
Connector Type AHandyLink Plug
Connector Type BHandyLink Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeHandyLink 36697 Series
Product Overview
- USB 2.0 compatible, with speeds up to 622 Mbps
- Receptacles are inserted moulded
- Receptacles have a low profile height 3.50mm and compact width 21.00mm
- Plugs feature first mate/last break pins (pins 1 and 16)
- Plugs offered in both PCB and wire termination versions
- Robust cradle connector design offering either parallel or perpendicular mounting to PCB
- 1.5 amps continuous per pin (up to 3.0 amps depending on circuit configurations)
- HandyLink system is lead-free process compatible and RoHS complaint
Technical Specifications
Connector Type A
HandyLink Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
HandyLink Plug
Cable Length - Metric
2m
Product Range
HandyLink 36697 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022