Print Page
PICPAL36
Rechargeable Battery, Prismatic, 3.7 V, Lithium Ion, 1.3 Ah, Connector, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPAL36
Order Code2819223
Also Known AsPA-IEC-L36.R001
Technical Datasheet
106 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £34.950 |
5+ | £29.280 |
10+ | £26.420 |
20+ | £25.890 |
Price for:Each
Minimum: 1
Multiple: 1
£34.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPAL36
Order Code2819223
Also Known AsPA-IEC-L36.R001
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity1.3Ah
Battery Size Code-
Battery TerminalsConnector
External Height55.7mm
Pack Quantity1
External Width6.5mm
Battery Type / Size-
External Depth35mm
Weight27g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
PICPAL36 is a 3.7V/1300mAh rechargeable battery.
- Sanyo UF6534506 x 1 used cell in pack
- Internal resistance pack range from 100 to 180mohm
- Charge current is 1,250mA (0 to 45°C standard/10 to 45°C rapid)
- Discharge current is 1250mA (standard), 1,250mA (max cont), 2750mA (max peak) (-20 to 60°C)
- NTC is 10Kohm (5%, 25°C/85°C/3980K)
- JST connector, 4,625Wh hour rating (acc UN38.3)
- Cable length is 50mm
- Dimension is (L x W x H) 35mm x 6.5mm x 55.7mm
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1.3Ah
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Weight
27g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
55.7mm
External Width
6.5mm
External Depth
35mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3480