Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £6.860 |
5+ | £4.260 |
10+ | £3.990 |
20+ | £3.440 |
50+ | £3.070 |
Product Information
Product Overview
SLB (small Li-Ion rechargeable batteries) batteries are small cylindrical Li-Ion rechargeable batteries which utilizes lithium titanate (LTO) for the negative electrodes achieving high power density as well as high energy density. This technology allows the development of maintenance-free devices with key features such as very high-rate rapid charge/discharge performance of up to 20C, extremely low possibility of explosion or ignition and therefore suitable for usages under harsh conditions, increased cycle life of more than 25,000 charge/discharge cycles at 10C rate and enhanced charging performance at low operation temperature of down to -30°C. Applications include energy harvesting & environmental sensors, IoT, I-IoT, auxiliary power supply, wearables as well as other maintenance-free environments.
- Support for 20C rate rapid charging/discharging
- Possible to charging and discharging even in cold regions
- Low explosion and ignition possibility even if an internal short circuit is forcibly generated
- Over 5000 cycles life time
- 2.4V nominal voltage and 0.35mAh nominal capacity
- Charge-discharge voltage range from 2.8V to 1.8V
- Category temperature range from -30°C to +60°C
- Maximum ESR (at 1KHz, 2.4V) of 15ohm, maximum discharge current of 7mA
- Energy density of 17Wh/L, weight of 0.2g
Technical Specifications
2.4V
0.35mAh
-
6.8mm
-
-
-
No SVHC (23-Jan-2024)
Lithium Ion
3.1mm
Radial Leaded
1
0.2g
-
SLB Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate