Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No626148
Order Code8804192
Product RangeNH35 Series
Also Known AsENERGIZER NO. NH35, NH35-2500, HR14, NH35BP-2
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part No626148
Order Code8804192
Product RangeNH35 Series
Also Known AsENERGIZER NO. NH35, NH35-2500, HR14, NH35BP-2
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.5Ah
External Diameter26.2mm
Battery Size CodeC
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity2
Battery Type / SizeC
Weight60g
Battery IEC CodeHR14
Battery NEDA Code1.2H3
Battery Compliance-
Product RangeNH35 Series
Product Overview
The 626148 is a NH35 Rechargeable Battery with nickel-metal hydride technology and plastic label jacket. It has raised positive and flat negative terminals.
Applications
Power Management
Warnings
Operating at extreme temperature will significantly affect service and cycle life.
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.5Ah
Battery Size Code
C
External Height
50mm
Battery Type / Size
C
Battery IEC Code
HR14
Battery Compliance
-
Battery Technology
Nickel Metal Hydride
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
60g
Battery NEDA Code
1.2H3
Product Range
NH35 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129
UN Hazard Code:3496