Print Page
Image is for illustrative purposes only. Please refer to product description.
519 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.870 |
10+ | £1.570 |
25+ | £1.330 |
50+ | £1.290 |
100+ | £1.250 |
Price for:Each
Minimum: 1
Multiple: 1
£1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2325 RV-LF
Order Code1319742
Technical Datasheet
Battery Voltage3V
Battery Size Code2325
Battery TechnologyLithium Manganese Dioxide
External Diameter23mm
Battery Capacity190mAh
External Height28mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width24mm
External Depth2.8mm
Battery Type / SizeCoin Cell
Weight3.3g
Battery IEC CodeCR2325
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The CR2325 RV-LF is a 3-pin non-rechargeable tabbed coin-cell Lithium Battery with horizontal through-hole mounting and PCB pins terminals. It is designed with lithium/manganese dioxide technology and tin-plated solder area lead free stainless steel AISI 301 solder contacts. It is used for horizontal mounting on PCBs.
- Excellent solderability
- Suitable for wave-soldering
Applications
Power Management, Aerospace, Defence, Military, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
190mAh
Battery Terminals
PCB Pins
External Width
24mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2325
Battery Compliance
-
Battery Size Code
2325
External Diameter
23mm
External Height
28mm
Pack Quantity
1
External Depth
2.8mm
Weight
3.3g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090