Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA25AF000
Order Code3775358
Product RangePX625A Series
Also Known AsLR9 PX625A V625U GTIN UPC EAN: 4891199003820
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA25AF000
Order Code3775358
Product RangePX625A Series
Also Known AsLR9 PX625A V625U GTIN UPC EAN: 4891199003820
Battery Voltage1.5V
Battery Size Code0
Battery TechnologyAlkaline
External Diameter15.5mm
Battery Capacity-
External Height6mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangePX625A Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Single use high-drain button cell battery designed to power small gadgets such as calculators, key fobs and remotes. Equivalent batteries are: 625, 625A, A625PX, E625G, EPX625, LR09, LR9, MR09, PX13, RPX625, V625U. Supplied individually.
- High energy density with consistent voltage output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- Mercury-free
- 3 Year shelf life
Contents
Battery only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
0
External Diameter
15.5mm
External Height
6mm
Pack Quantity
1
Weight
-
Battery NEDA Code
-
Product Range
PX625A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005