Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No13331-0002
Order Code3690486
Product Range13331 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No13331-0002
Order Code3690486
Product Range13331 Series
Technical Datasheet
Battery Voltage1.5V
Battery Size Code-
Battery TechnologyZinc Carbon
Battery Capacity20mAh
External Height0.7mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width35mm
Battery Type / SizeThin-Film Battery
External Depth35mm
Weight1g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range13331 Series
SVHCTo Be Advised
Product Overview
- 1.5V, flexible, thin-film disposable battery
- Zn - MnO2 - ZnCl2 battery chemistry
- Initial capacity of 20mAh at 1mA (minimum)
- Operating temperature range from -35° to +50°C
- Thickness of 0.70mm
- 35.00mm (excluding terminals) width
- 8 to 10mA maximum peak current
- Maximum weight is 1.0g
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Carbon
External Height
0.7mm
Pack Quantity
1
Battery Type / Size
Thin-Film Battery
Weight
1g
Battery NEDA Code
-
Product Range
13331 Series
Battery Size Code
-
Battery Capacity
20mAh
Battery Terminals
Pressure Contact
External Width
35mm
External Depth
35mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001