Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL CONTROLS
Manufacturer Part No320050Copy
Manufacturer Standard Lead Time8 weeks
Order Code737240
Your Part Number
13 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £245.280 |
Price for:Each
Minimum: 1
Multiple: 1
£245.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part No320050Copy
Manufacturer Standard Lead Time8 weeks
Order Code737240
Technical Datasheet
Thermocouple TypeB, E, J, K, N, R, S, T
Operating Temperature Max1800°C
Operating Temperature Min-200°C
Temperature Accuracy ±-
Output Voltage Max24V
Output Voltage Min-
Product Range-
Product Overview
The 320050 is a Simple PID Temperature Controller designed to be easy-to-use and reliable within the most demanding process and manufacturing applications. It is designed for industrial or scientific applications CAL3200 has an impact resistant smoked fascia with large rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC (derivative approach control)function minimizes overshoot.
- 1 x 4 Digit LED display with 2 output LED
- Easy-to-use autotuning
- Simple menu-driven configuration
- Single ramp/soak (dwell) program
- Removable terminal block for easy wiring
- Single loop controller
- Heat, cool and alarm output function
- IP66 Protection rating
Applications
Industrial, Thermal Management, Automation & Process Control
Technical Specifications
Thermocouple Type
B, E, J, K, N, R, S, T
Operating Temperature Min
-200°C
Output Voltage Max
24V
Product Range
-
Operating Temperature Max
1800°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16