Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £284.160 |
Product Information
Product Overview
The P6100Z2100-00-0 is a 1/16 Din Process Controller with its improved interface, technical functionality and field flexibility, the West 6100 gives you the best in comprehensive control for most temperature and process control loops. It comes with red upper and lower display. Up to 3 possible, for control, alarm, 24VDC transmitter power supply or retransmit of process value or setpoint output configuration. 4 button operation, dual 4 digit 10mm and 8mm high LED displays, optional choice of colours (red/red, red/green, green/red or green/green), plus 5 LED indicators human interface.
- Jumperless configuration
- Auto detected hardware
- Heat/cool operation
- Ramping setpoint
- Auto or manual tuning
Applications
Industrial, Automation & Process Control
Technical Specifications
B, C, J, K, L, N, R, S, T
0°C
240VAC
6100
55°C
-
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate