Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoX-0-250F-21/2-1/2
Order Code3885832
Product RangeDialTemp X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £136.460 |
Price for:Each
Minimum: 1
Multiple: 1
£136.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoX-0-250F-21/2-1/2
Order Code3885832
Product RangeDialTemp X Series
Technical Datasheet
Thermometer TypeBimetal
Sensing Temperature Min-18°C
Process Temperature Range0 °F to 250 °F
Sensing Temperature Max121°C
Stem Length / Probe Length63.5mm
Process Connection Type1/2" NPT
Dial Size3"
Accuracy Class-
Resolution-
Housing MaterialStainless Steel
Product RangeDialTemp X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermometer Type
Bimetal
Process Temperature Range
0 °F to 250 °F
Stem Length / Probe Length
63.5mm
Dial Size
3"
Resolution
-
Product Range
DialTemp X Series
Sensing Temperature Min
-18°C
Sensing Temperature Max
121°C
Process Connection Type
1/2" NPT
Accuracy Class
-
Housing Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001