100°C Dial Thermometers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Thermometer Type
Process Temperature Range
Sensing Temperature Min
Sensing Temperature Max
Stem Length / Probe Length
Process Connection Type
Dial Size
Housing Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £211.770 | Bimetal | 0°C to 100°C | 0°C | 100°C | 609.6mm | 1/4" NPT | 3" | Stainless Steel | DialTemp XR Series | ||||||
Each | 1+ £139.970 | Bimetal | 0°C to 100°C | 0°C | 100°C | 914.4mm | - | 2.37" | Stainless Steel | DialTemp H Series | ||||||
Each | 1+ £93.930 | Bimetal | 0°C to 100°C | 0°C | 100°C | 101.6mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £77.160 | Bimetal | 0°C to 100°C | 0°C | 100°C | 63.5mm | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||
3885829 RoHS | Each | 1+ £148.310 | Bimetal | 0°C to 100°C | 0°C | 100°C | 533.4mm | 1/4" NPT | 3" | Stainless Steel | DialTemp X Series | |||||
Each | 1+ £136.460 | Bimetal | 0°C to 100°C | 0°C | 100°C | 63.5mm | 1/2" NPT | 3" | Stainless Steel | DialTemp X Series | ||||||
Each | 1+ £142.450 | Bimetal | 0°C to 100°C | 0°C | 100°C | 228.6mm | 1/2" NPT | 3" | Stainless Steel | DialTemp X Series | ||||||
Each | 1+ £93.930 | Bimetal | 0°C to 100°C | 0°C | 100°C | 63.5mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £96.360 | Bimetal | 0°C to 100°C | 0°C | 100°C | 228.6mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £91.360 | Bimetal | 0°C to 100°C | 0°C | 100°C | 63.5mm | - | 2.37" | Stainless Steel | DialTemp H Series | ||||||
3868313 | Each | 1+ £74.990 | Bimetal | 0°C to 100°C | 0°C | 100°C | 63.5mm | 1/4" NPT | 1.16" | Stainless Steel | DialTemp Q Series | |||||
Each | 1+ £125.460 | Bimetal | 0°C to 100°C | 0°C | 100°C | 457.2mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £214.690 | - | - | 0°C | 100°C | - | - | - | - | DialTemp J Series | ||||||