Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRANNAN
Manufacturer Part No31/641/0
Order Code3403911
Also Known AsGTIN UPC EAN: 5011405316417
Your Part Number
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £62.950 |
| 3+ | £61.250 |
Price for:Each
Minimum: 1
Multiple: 1
£62.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRANNAN
Manufacturer Part No31/641/0
Order Code3403911
Also Known AsGTIN UPC EAN: 5011405316417
Technical Datasheet
Thermometer TypeBimetal
Temperature Measuring Range0°C to +120°C
Process Temperature Range0°C to 120°C
Stem Length / Probe Length100mm
External Height100mm
External Width100mm
Process Connection TypeBSPP
Dial Size100mm
External Depth16mm
Accuracy ClassClass 2
Resolution-
Housing MaterialSteel
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Ideal for heating, ventilation, air conditioning, hot water and light industrial applications
- 100mm Black steel case with chrome bezel
- Quality bimetal movement
- ½" BSP brass pocket
- Stem diameter: 9mm
Technical Specifications
Thermometer Type
Bimetal
Process Temperature Range
0°C to 120°C
External Height
100mm
Process Connection Type
BSPP
External Depth
16mm
Resolution
-
Product Range
-
Temperature Measuring Range
0°C to +120°C
Stem Length / Probe Length
100mm
External Width
100mm
Dial Size
100mm
Accuracy Class
Class 2
Housing Material
Steel
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27