Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7158-3AD10-0XA0Copy
Order Code3994160
Product RangeSIMATIC Series
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £523.690 |
Price for:Each
Minimum: 1
Multiple: 1
£523.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7158-3AD10-0XA0Copy
Order Code3994160
Product RangeSIMATIC Series
Technical Datasheet
Current Rating360mA
Product RangeSIMATIC Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7158-3AD10-0XA0 is a SIMATIC PN/PN coupler.
- 24V DC rated value, 19.2V DC (lower limit)/28.8V DC (upper limit) permissible range
- Mains/voltage failure stored energy time: 10ms
- Transmission rate: 100Mbit/s maximum
- Ambient temperature during operation ranges from -30 to 60°C
- 100mm width (minimized with good handling), 117mm height, 74mm (with mounting rail) depth
- Isolation tested with 707V DC (type test)
Technical Specifications
Current Rating
360mA
SVHC
No SVHC (08-Jul-2021)
Product Range
SIMATIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251