Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No772142
Order Code2837915
Product RangePNOZmulti 2
Also Known AsPNOZ M EF 8DI4DO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £294.800 |
Price for:Each
Minimum: 1
Multiple: 1
£294.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No772142
Order Code2837915
Product RangePNOZmulti 2
Also Known AsPNOZ M EF 8DI4DO
Technical Datasheet
Current Rating39mA
Product RangePNOZmulti 2
SVHCNo SVHC (21-Jan-2025)
Product Overview
PNOZ M EF 8DI4DO is a PNOZmulti 2 expansion module for connection to a base unit from the configurable control system PNOZmulti 2. It has 4 safety outputs depending on the application, up to PL e of EN ISO 13849-1 and up to SIL CL 3 of EN IEC 62061.
- Can be configured in the PNOZmulti configurator
- 8 inputs for connection and LEDs
- Test pulse outputs used to monitor shorts across the inputs
- Monitoring of shorts between the safety outputs
- Plug-in connection terminals
Technical Specifications
Current Rating
39mA
SVHC
No SVHC (21-Jan-2025)
Product Range
PNOZmulti 2
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115