Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoPR1-DIN-2.5KWCopy
Order Code1552411
Product RangePR1-DIN-F Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoPR1-DIN-2.5KWCopy
Order Code1552411
Product RangePR1-DIN-F Series
Technical Datasheet
Supply Voltage Max253VAC
Supply Voltage Min207VAC
Output Current Max10.9A
Operating Temperature Max65°C
Operating Temperature Min-
Product RangePR1-DIN-F Series
Technical Specifications
Supply Voltage Max
253VAC
Output Current Max
10.9A
Operating Temperature Min
-
Supply Voltage Min
207VAC
Operating Temperature Max
65°C
Product Range
PR1-DIN-F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2