Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDMS-30LCDA-4/20S-C
Order Code3288543
Product RangeDMS-30LCDA-4/20 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDMS-30LCDA-4/20S-C
Order Code3288543
Product RangeDMS-30LCDA-4/20 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionProcess
Meter Range4mA to 20mA
Digit Height10.2mm
Panel Cutout Height22.3mm
Panel Cutout Width53.8mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDMS-30LCDA-4/20 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
4mA to 20mA
Panel Cutout Height
22.3mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
DMS-30LCDA-4/20 Series
Meter Function
Process
Digit Height
10.2mm
Panel Cutout Width
53.8mm
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287