Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The LC2HF2KKJ is a 8-digit front reset DIN half size LCD Counter with non-voltage input. It comes with very easy one-touch installation type and also installation frame type that uses the bracket on the timer/counter. Battery replacement easy on environment - to replace battery simply remove body for the one-touch installation type and remove battery lid for the installation frame type.
- Screw terminals designed for safety built-in finger protection
- Panel covers replaceable
- Backlight type added to series and now 2-colour switchable (green/red)
- 2kHz and 30Hz Switchable counting speed
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
2.25V
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.7mm
Supply Voltage Max
20V
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05