Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88 867 303
Order Code1206967
Product RangePU2R3
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88 867 303
Order Code1206967
Product RangePU2R3
Technical Datasheet
Product RangePU2R3
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width35mm
Alternatives for 88 867 303
1 Product Found
Product Overview
The PU2R3 series plug-in Analogue Timer offers LED status indicator and 2 timed changeover relays. This series comes with an option of connecting an external power supply to the control input and 3-wire sensor control.
- Self-extinguishing housing material
- IP20, IP40 and IP50 Protection ratings
- Multifunction or mono-function
- Multi-timing range
- Multi-voltage
- Voltage surge installation category
- 10⁵ Operations 8A 250V resistive electrical life
- 5 x 10⁶ Operations mechanical life
- 100% Operating factor
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
PU2R3
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
35mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
8A
Panel Cutout Height
45mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08