Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £72.090 |
5+ | £70.650 |
10+ | £69.210 |
Price for:Each
Minimum: 1
Multiple: 1
£72.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 24-M
Order Code1781995
Technical Datasheet
Meter Display TypeLCD Colour
Display Resolution320 x 240 Pixels
Pixel Size (H x W)-
Screen Size2.4"
Panel Display InterfaceUSB
Memory Size-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SGD 24-M is a programmable panel meter with a 2.4-inch 320 x 240 pixel colour TFT display and USB programming interface. Configured using the free PanelPilot M software for Windows, choose from an ever-increasing number of configurations including bar-graph, tank level, analogue style and trend graphs. Then customise colours, text labels, units and input scaling before uploading to the display via USB. Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display and 4 screw terminals to connect the inputs.
- 2.4" Colour TFT screen
- Multiple voltmeter configurations included free
- Programmable via the USB interface
- Simple panel mounting solution
- Digital hold
- 0 to 40°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Meter Display Type
LCD Colour
Pixel Size (H x W)
-
Panel Display Interface
USB
Supply Voltage Min
4VDC
Operating Temperature Min
0°C
Product Range
-
Display Resolution
320 x 240 Pixels
Screen Size
2.4"
Memory Size
-
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for SGD 24-M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055