Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No150050048
Order Code7020739
Technical Datasheet
Fitting TypeStraight Male Plug
Pneumatic ConnectionR1/2
Operating Pressure Max18bar
External Diameter22mm
Thread Size1/2
Tubing Outer Diameter22mm
Fitting MaterialBrass
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Straight Male Plug
Operating Pressure Max
18bar
Thread Size
1/2
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Pneumatic Connection
R1/2
External Diameter
22mm
Tubing Outer Diameter
22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136