Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £66.490 |
| 5+ | £61.980 |
| 10+ | £60.740 |
Product Information
Product Overview
The 110453 is a 38mm Spur Gearhead matched to Maxon motors advantageously adapted directly to the desired motors. The motor pinion is the input gearwheel for the first stage and is rigidly affixed to the motor shaft. A gearhead service life essentially depends on the operating and ambient conditions. Consequently, the many possible variations do not allow us to make a general statement on service life. Minimum expected service life for the relevant Maxon gears is based on standard conditions. The recommended input speed is based on service life considerations. If this value is greatly exceeded, the service life can be shortened, the gear heats up more and more noise is generated. The maximum permissible radial load is stated in a specific distance from the gear flange. If it is not specified in stages, radial load is based on a reference speed of 1000RPM on the gear drive shaft.
- Straight teeth spur gearhead
- Stainless steel output shaft
- Sleeve bearing system
- Protection against corrosion
- 73% Maximum efficiency
- -40 to 100°C Temperature range
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Spur
0.2N-m
73%
Stainless Steel
18:1
5000rpm
23.1mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate