1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £221.910 |
Product Information
Product Overview
RM35UB3N30 is a modular 3-phase voltage control relay. This modular multi-function 3-phase voltage control relay is ideal for monitoring electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textiles, and water. It has one of the market medium form factors with a 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device. It also offers a sealable cover, simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to users for quick fault identification and troubleshooting. multi-function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC. It is certified by UL, C-Tick, GL, CSA, and GOST. It also has IP20 and IP30 degrees of protection.
- 1250VA switching capacity, 120 to 277VAC [Us] rated supply voltage
- 1500ms reset time delay, EN/IEC 60255-1 standard
- 250VAC/DC max switching voltage, 10mA at 5VDC minimum switching current
- 0 to 3.9VA AC power consumption
- 50 to 60Hz +/- 15% control circuit frequency, 114V voltage detection threshold
- 1C/O + 1C/O, 1 per threshold output contact, 650ms delay at power up
- 5A nominal output current, 2% hysteresis, 30000000 cycles mechanical durability
- < 200ms (in the event of a fault) response time, 10000 cycles electrical durability
- Self-extinguishing plastic housing, 35mm symmetrical DIN rail conforming to IEC 60715 mounting
- Ambient air temperature for operation from -20 to 50°C
Technical Specifications
Zelio RM35UB3
5A
Screw
277VAC
3.9VA
329VAC
To Be Advised
DPDT
DIN Rail
250V
3 Phase
114VAC
EN, IEC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate