Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £86.790 |
5+ | £73.580 |
10+ | £72.110 |
Price for:Each
Minimum: 1
Multiple: 1
£86.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoIK 9169.11 3AC 380-415V/220-240V
Order Code9515020
Product RangeIK 9169
Technical Datasheet
Product RangeIK 9169
Contact ConfigurationSPST-NC
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max415VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IK 9169 series Phase Monitor Relay with closed circuit operation. It is used for the detection of phase failure in 3-phase systems.
- Single phase connection possible
- Independent of phase sequence
- LED indicator for each phase
- Output 1 changeover contact
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Product Range
IK 9169
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
415VAC
Power Consumption
-
Phase Monitoring Range Max
-
Contact Configuration
SPST-NC
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068