Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSS2422-5041
Order Code1708573
Product RangeSANMOTION F2 - SS24
Technical Datasheet
115 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £59.820 |
5+ | £57.970 |
10+ | £56.710 |
Price for:Each
Minimum: 1
Multiple: 1
£59.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSS2422-5041
Order Code1708573
Product RangeSANMOTION F2 - SS24
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance5.4ohm
Torque Max0.186N-m
Current Rating1A
Inductance2.9mH
Inertia0.153oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length18.6mm
Shaft Diameter5mm
Product RangeSANMOTION F2 - SS24
Shaft Length7mm
Product Overview
The SS2422-5041 from Sanyo Denki is a new 2-phase 1.8° per step very thin stepping motor series SANMOTION F2 - SS24. This series has achieved industry-leading thinness of 18.6 mm among 42 mm square size motors.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
- Single shaft
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
0.186N-m
Inductance
2.9mH
Voltage Rating Max
24VDC
External Length
18.6mm
Product Range
SANMOTION F2 - SS24
SVHC
No SVHC (15-Jun-2015)
Motor Size
42mm
No. of Phases
Two Phase
Resistance
5.4ohm
Current Rating
1A
Inertia
0.153oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14