Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £9.540 |
Price for:Each
Minimum: 1
Multiple: 1
£9.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
This 10mm micro stepper motor offers 18° per step and 2-phase 4-wire. No special driver board required, the stepper motor can directly work with main-controllers like Arduino, ESP32, etc. There is a metal slider on the motor’s slide rod, which makes it applicable to projects like automatic door-lock, camera propeller, and DIY smart home.
- Driving Voltage: 3.5V to 5V DC
- Coil Resistance: 20Ω +/-10%
- 2 Phase
- Step Angle: 18°/step
- Excitation: 2-2 phase excitation
- Driving Method: bipolar drive
- Max Auto-start Frequency: 1500PPS Min
- Insulation Grade: E CLASS
- Withstand Voltage: 100V AC,1S
- Insulation Resistance: 1.0MΩ(DC100V)
Technical Specifications
Stepper Motor Type
Hybrid
Coil Type
Bipolar
Torque Max
-
Voltage Rating Max
5VDC
External Length
45.1mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Motor Size
10mm
Step Angle
18°
Current Rating
-
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015