Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H5210-5240
Order Code2610517
Product Range103H5
Technical Datasheet
195 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £53.610 |
5+ | £51.950 |
10+ | £50.820 |
20+ | £49.800 |
Price for:Each
Minimum: 1
Multiple: 1
£53.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H5210-5240
Order Code2610517
Product Range103H5
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance4.8ohm
Torque Max-
Current Rating1A
Inductance9.5mH
Inertia0.4oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length48mm
Shaft Diameter5mm
Product Range103H5
Shaft Length22.5mm
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
-
Inductance
9.5mH
Voltage Rating Max
24VDC
External Length
48mm
Product Range
103H5
SVHC
No SVHC (17-Dec-2015)
Motor Size
42mm
No. of Phases
Two Phase
Resistance
4.8ohm
Current Rating
1A
Inertia
0.4oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
22.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386