Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H7123-0440
Order Code9948279
Product Range103H7
Technical Datasheet
145 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £60.860 |
5+ | £59.640 |
10+ | £58.430 |
20+ | £57.210 |
Price for:Each
Minimum: 1
Multiple: 1
£60.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7123-0440
Order Code9948279
Product Range103H7
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeUnipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance1.6ohm
Torque Max0.83N-m
Inductance3.8mH
Current Rating2A
Voltage Rating Max24VDC
No. of Wires6
External Length55.3mm
Shaft Diameter6.35mm
Product Range103H7
Shaft Length19.1mm
Product Overview
The 103H7123-0440 from Sanyo Denki is a 56mm², unipolar winding two phase stepping motor.
- Basic step angle of 18°
- Current of 1.2A/phase
- Wiring resistance of 1.6ohm/phase
- Inductance of 3.8mH/phase
- Weight of 0.65kg
- Single shaft
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Step Angle
1.8°
Torque Max
0.83N-m
Current Rating
2A
No. of Wires
6
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Motor Size
56mm
No. of Phases
Two Phase
Resistance
1.6ohm
Inductance
3.8mH
Voltage Rating Max
24VDC
External Length
55.3mm
Product Range
103H7
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65