Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783047-03
Order Code3622366
Product RangeST34-1E
Stepper Motor Type-
Motor Size-
Coil Type-
Step Angle1.8°
Torque Max397in-oz
Current Rating-
Voltage Rating Max-
No. of Wires-
External Length-
Shaft Diameter-
Product RangeST34-1E
Shaft Length-
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
-
Coil Type
-
Torque Max
397in-oz
Voltage Rating Max
-
External Length
-
Product Range
ST34-1E
SVHC
To Be Advised
Motor Size
-
Step Angle
1.8°
Current Rating
-
No. of Wires
-
Shaft Diameter
-
Shaft Length
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.97