Print Page
633 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.350 |
| 10+ | £1.300 |
| 50+ | £1.230 |
| 100+ | £1.140 |
Price for:Each
Minimum: 1
Multiple: 1
£1.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Precision low inertia motor designed for low voltage applications. The motor is also suitable for use with solar modules and cells.
- Rotation clockwise
- Maximum speed: 2800RPM
- Torque: 10g-cm
- Dimensions (LxØ): 32x19.5mm
- Shaft dimensions (LxØ): 8.4x2mm
- Weight: 45g
Applications
Automotive Systems, Low Voltage, Robotics, Consumer Electronics, Hobby & Education
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2800rpm
Power Rating
240mW
External Length
32.8mm
SVHC
To Be Advised
Supply Voltage VDC
6V
Torque Max
10g-cm
Motor Size
32.2mm
Product Range
DC Motors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039