Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIED MOTION PREMOTEC
Manufacturer Part No9904-120-18105
Order Code147875
Product RangeCL
Technical Datasheet
98 In Stock
90 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £55.550 |
5+ | £51.780 |
10+ | £50.740 |
Price for:Each
Minimum: 1
Multiple: 1
£55.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
9904-120-18105 is part of the CL series of small coreless DC motors providing maximized performance through the use of high performance permanent magnets, a uniquely wound and formed coreless rotor, and a precious-metal commutation system. CL motors are efficient, having zero iron loss, and being coreless, they have no preferred rotor position (cog-free), minimal torque ripple, and low rotor inertia. CL series motors are ideal for medical devices, small pumps, mirror/prism drives, and ticket and money dispensers.
- Coreless rotor design for smooth, cog-free operation
- High-strength magnets for maximized performance
- Coreless design means no iron loss and higher efficiency compared to iron-core motors
- Precious metal commutation system in for low starting voltage
- Low inertia rotor for rapid response
Technical Specifications
DC Motor Type
Coreless
Rotational Speed Max
3840rpm
Power Rating
2.9W
External Length
39.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
12V
Torque Max
2.89N-cm
Motor Size
29mm
Product Range
CL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14