Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 82800036 is a 16.3W 12V DC direct Drive Motor with replaceable brushes, 2960RPM maximum rotational speed, 185mNm maximum torque. It features sintered bronze bearings lubricated for life, terminal connections 4.75mm tags.
- 52% Efficiency
- IP20 Protection rating
- 44°C Gearbox case temperature rise
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2960rpm
Power Rating
16.3W
External Length
99.1mm
Supply Voltage VDC
12V
Torque Max
185mN-m
Motor Size
42mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38