Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No82344757
Order Code3091405
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW (Clockwise)
Supply Voltage VAC230V
Frequency50Hz
Rotational Speed Max4rpm
Input Power3W
Starting Torque0.5N-m
Gear Ratio TO: 1150
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
Product Overview
The 82344757 is an AC Geared Motor offers constant speed and clockwise direction of rotation. It is suitable for use with programming devices (time base), office equipment, motorised/moving light displays, scanners and pumps applications.
- Single direction synchronous geared motor
- Direction of rotation controlled by long-life mechanical anti-return (<gt/>10⁷ starts)
- Permanent magnet rotor
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
230V
Rotational Speed Max
4rpm
Starting Torque
0.5N-m
Operating Temperature Min
-5°C
Product Range
-
Rotation Direction
CW (Clockwise)
Frequency
50Hz
Input Power
3W
Gear Ratio TO: 1
150
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14