Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2,632.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,632.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE2L-H05LP
Order Code2832939
Technical Datasheet
Product Range-
Safety Integrity LevelSIL2
Supply Voltage DC Min21.6V
No. of Field Pairs4Field Pairs
Supply Voltage DC Max26.4V
Sensing Range Max5m
Output Current500mA
Sensor TypeLaser Safety Scanner
Beam Angle270°
Connection MethodCable
Incremental Encoder InputsYes
IP RatingIP65
Product Overview
SE2L-H05LP is a SE2L series safety laser scanner. it ideal for use with a variety of industrial robots and machinery.
- Protection zone (safety) is 5m
- Warning zone (non-safety) is 20m
- 3m cable type
- 270 degree sensing angle
- Host and server function
- Maximum 32 patterns
- Customizable protection patterns
- EDM functions, MicroSD slot
- PLd, safety category 3, SIL2
Contents
SE2L-H05LP, Quick reference guide, Configuration CD.
Technical Specifications
Product Range
-
Supply Voltage DC Min
21.6V
Supply Voltage DC Max
26.4V
Output Current
500mA
Beam Angle
270°
Incremental Encoder Inputs
Yes
SVHC
No SVHC (15-Jan-2019)
Safety Integrity Level
SIL2
No. of Field Pairs
4Field Pairs
Sensing Range Max
5m
Sensor Type
Laser Safety Scanner
Connection Method
Cable
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.037818