Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4BL-1DRA-A
Order Code326999
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4BL-1DRA-A
Order Code326999
Technical Datasheet
Product Range-
Contact Configuration3PST-2NC / 1NO
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max30A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max300mA
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
30A
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
3PST-2NC / 1NO
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
300mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61