Product Information
Alternatives for 2TLJ020023R0000
1 Product Found
Product Overview
The 2TLJ020023R0000 is a Magnetic Safety Switch with 1NO and 1NC contacts, 100mA maximum switched current and plastic body. The magnetic switch is designed to operate in dirty industrial environments and is certified to the highest level of safety regulation when working together with a suitable ABB Jokab safety relay. It is small and resistant to both dirt and water and has no dust collecting cavities making it useful in environments where hygiene is paramount. The small size of the switch makes it easy to position and hide on gates and hatches. The magnetic switch has a long working life since no mechanical contact is made during operation. It is a suitable for use with position control, gates and hatches applications.
- Small size
- IP67 Protection rating
- Protection from unauthorized or incidental access
- Certified for highest level of safety regulations
- UL94-V0 Flammability rating
- 1Hz Maximum switching frequency
Applications
Industrial, Safety
Technical Specifications
-
Screw
-
30V
DPST-NC, DPST-NC
-
-
100mA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate