Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDMASTER
Manufacturer Part No440K-T11188
Order Code4007270
Product RangeTrojan6
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGUARDMASTER
Manufacturer Part No440K-T11188
Order Code4007270
Product RangeTrojan6
Technical Datasheet
Product RangeTrojan6
Contact Voltage AC Max500V
Contact Current AC Max5A
Contact Voltage DC Max250V
Contact Current DC Max2A
Product Overview
Standard footprint tongue actuated safety interlock with four sets of contacts, interchangeable with a wide range of manufacturers’ products. This stainless steel headed version has been designed for demanding applications.
- Offers more contacts than any other equivalent safety interlock available
- Same footprint as Trojan 5
- Self ejecting tamper resistant actuator, only operates when mounted on the guard
- Actuator available separately
- Door catch may be added to hold larger guard doors shut
Technical Specifications
Product Range
Trojan6
Contact Current AC Max
5A
Contact Current DC Max
2A
Contact Voltage AC Max
500V
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3