Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £8.090 |
5+ | £7.890 |
10+ | £7.700 |
20+ | £7.510 |
50+ | £7.340 |
Price for:Each
Minimum: 1
Multiple: 1
£8.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No96-323-837
Order Code2787220
Product Range96
Technical Datasheet
Product Range96
Panel Cutout Diameter6.5mm
Contact ConfigurationSPDT
Switch Operation-
Contact Current Max100mA
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage DC Nom30V
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The 96-323-837 is a single-pole double-throw (SPDT) illuminated Pushbutton Switch with polyester, self-extinguishing housing and PCB terminal. The 96 series switch equipped with snap-action switching elements and 1change over contact. It has gold-plated nickel contact.
- Lens can be pressed singly on to the input button
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
96
Contact Configuration
SPDT
Contact Current Max
100mA
Actuator / Cap Colour
-
Contact Voltage DC Nom
30V
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.5mm
Switch Operation
-
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041