Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No76-9712/439088B
Order Code7705549
Product Range76-97
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9712/439088B
Order Code7705549
Product Range76-97
Technical Datasheet
Product Range76-97
Panel Cutout Diameter22.5mm
Contact ConfigurationSPDT-DB
Contact Voltage AC Nom250V
Switch OperationMaintained
Pushbutton Actuator StyleRound
Contact Current Max10A
Actuator / Cap ColourBlack, Red
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Alternatives for 76-9712/439088B
2 Products Found
Product Overview
Robust, front mounting, plastic push button latching switch, which has a brightly coloured indicator which gives an ‘at a glance’ recognition of the mode currently in use.
- 22.5mm Diameter mounting with double ‘D’ flats to prevent rotation
- Supplied with sealing washer and lock nut
- Applications:-
- Military environments
- Robust industrial
- Mining industry
- Petrochemical
- Process control
- Material handling
Technical Specifications
Product Range
76-97
Contact Configuration
SPDT-DB
Switch Operation
Maintained
Contact Current Max
10A
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black, Red
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02216