Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £21.130 |
5+ | £20.570 |
10+ | £20.040 |
20+ | £19.790 |
50+ | £19.540 |
Price for:Each
Minimum: 1
Multiple: 1
£21.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL2M-M11PG
Order Code2787221
Product RangeA2
Technical Datasheet
Product RangeA2
Panel Cutout Diameter12mm
Contact ConfigurationSPDT
Contact Current Max3A
Switch OperationOff-(On)
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Voltage DC Nom110V
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AL2M-M11PG is a 12mm single-pole double-throw (SPDT) green Illuminated Pushbutton with momentary operation, round head and 1NC contacts and solder terminals. The A2 series with bright LED illumination face and snap-action switching.
- Long body miniature control unit
- 50mΩ Initial contact resistance
- -25 to 55°C Operating temperature range
- 2000000 Operations minimum mechanical life
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Product Range
A2
Contact Configuration
SPDT
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
110V
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (15-Jan-2019)
Panel Cutout Diameter
12mm
Contact Current Max
3A
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Green
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005625