Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8500PO
Order Code678168
Product Range8500
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8500PO
Order Code678168
Product Range8500
Technical Datasheet
Product Range8500
Contact ConfigurationSPST
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Switch OperationOff-On
Pushbutton Actuator Style-
Contact Current Max10A
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The H8500PO is a single-pole single-throw (SPST) latching Miniature Pushbutton Switch with ON-OFF function. The 8500 series switch has quick connect solder terminal.
- 4.8 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
8500
Contact Voltage AC Nom
250V
Switch Operation
Off-On
Contact Current Max
10A
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Contact Configuration
SPST
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
-
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592