Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX1P2-9024DT1
Order Code3440966
Product RangeSysmac NX1P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1,126.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,126.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX1P2-9024DT1
Order Code3440966
Product RangeSysmac NX1P Series
Technical Datasheet
No. of Digital Inputs14
No. of Digital Outputs10
Product RangeSysmac NX1P Series
SVHCTo Be Advised
Product Overview
NX1P2-9024DT1 is a NX-series NX1P2 CPU unit with mounted in a panel enclosure.
- 1.5MB program capacity, 2MB variables memory
- 4 maximum number of controller axes, 14 number of input point, 10 output points, NPN transistor
- PNP/NPN input type
- 32KB (Retained during power interruptions) or 2MB (Not retained during power interruptions)
- 8 max number of expansion units, 16 max number of remote I/O nodes
- 24VDC (20.4 to 28.8VDC) power supply and 6.40W unit power consumption
- 4A max current capacity of power supply terminal
- EtherCAT host, EtherNet/IP, Ethernet TCP/IP communication port
- Serial RS-232C, Serial RS-422, Serial RS-485 communication option
- Dimension (W × H × D) is 130 × 100 × 71mm
Technical Specifications
No. of Digital Inputs
14
Product Range
Sysmac NX1P Series
No. of Digital Outputs
10
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59