Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE40M-230RFA
Order Code1649245
Product RangeAE40M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE40M-230RFA
Order Code1649245
Product RangeAE40M Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones8 Tone, Continuous
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP65
Product RangeAE40M Series
Resonant Frequency2.58kHz
Current Consumption50mA
External Depth100mm
Operating Temperature Min-20°C
Operating Temperature Max45°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AE40M-230RFA is a 8-tone Electronic Sounder available in 10 to 30VDC and 230VAc versions. It is ideal for fire alarm and close proximity industrial applications. The AC version is deep base as standard. It is suitable for use with the easy AVR upgrade LED.
- Low current consumption
Applications
Industrial
Technical Specifications
Supply Voltage VAC
230V
Tones
8 Tone, Continuous
IP / NEMA Rating
IP65
Resonant Frequency
2.58kHz
External Depth
100mm
Operating Temperature Max
45°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
AE40M Series
Current Consumption
50mA
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32