Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No16070074
Order Code3955632
Product RangeEvoSIGNAL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No16070074
Order Code3955632
Product RangeEvoSIGNAL Series
Technical Datasheet
Supply Voltage VAC12V
Supply Voltage VDC12V
TonesContinuous, Pulse
Sound Pressure Level (SPL)95dBA
IP / NEMA RatingIP66, NEMA 12
Product RangeEvoSIGNAL Series
Resonant Frequency4kHz
Current Consumption30mA
External Depth85mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
Technical Specifications
Supply Voltage VAC
12V
Tones
Continuous, Pulse
IP / NEMA Rating
IP66, NEMA 12
Resonant Frequency
4kHz
External Depth
85mm
Operating Temperature Max
60°C
Supply Voltage VDC
12V
Sound Pressure Level (SPL)
95dBA
Product Range
EvoSIGNAL Series
Current Consumption
30mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001