Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No58205255
Order Code4336835
Product Range582 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No58205255
Order Code4336835
Product Range582 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
TonesContinuous
Sound Pressure Level (SPL)92dB
IP / NEMA RatingIP33
Product Range582 Series
Resonant Frequency-
Current Consumption70mA
External Depth77mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 58205255 is a grey Signal Horn with bracket mounting. It features screwable connection with wire protection maximum 2.5mm² single wire. It also features continuous tone, DC voltage.
- High impact ABS housing
- Small electro-mechanical horn with trumpet
- Suitable for indoor and outdoor mounting
- Through-hole, 9mm cable entry
Applications
Security, Signal Processing
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP33
Resonant Frequency
-
External Depth
77mm
Operating Temperature Max
50°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
92dB
Product Range
582 Series
Current Consumption
70mA
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22