Print Page
2 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £92.130 |
5+ | £89.370 |
10+ | £86.610 |
Price for:Each
Minimum: 1
Multiple: 1
£92.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No02-810.001
Order Code4246845
Product Range02 Series
Technical Datasheet
Supply Voltage VAC55V
Supply Voltage VDC75V
TonesBuzzer
Sound Pressure Level (SPL)85dB
IP / NEMA RatingIP40
Product Range02 Series
Resonant Frequency-
Current Consumption-
External Depth91mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Supply Voltage VAC
55V
Tones
Buzzer
IP / NEMA Rating
IP40
Resonant Frequency
-
External Depth
91mm
Operating Temperature Max
60°C
Supply Voltage VDC
75V
Sound Pressure Level (SPL)
85dB
Product Range
02 Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06