Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKOSS
Manufacturer Part No190056
Order Code3760993
Frequency Response Min50Hz
Frequency Response Max18kHz
Impedance36ohm
Drive Unit Type-
Connector Type3.5mm Jack Plug
Lead Length1.2m
Product Range-
SVHCTo Be Advised
Product Overview
Comfortable over-the-hear headphones that deliver high fidelity sound quality while remaining connected to the outside world.
- Lightweight headphones that ensure an open, hear-through sound
- Wide-range, extended frequency response
- Comfortable foam ear cushions with pivoting ear plates
- Limited lifetime manufacturer warranty
Technical Specifications
Frequency Response Min
50Hz
Impedance
36ohm
Connector Type
3.5mm Jack Plug
Product Range
-
Frequency Response Max
18kHz
Drive Unit Type
-
Lead Length
1.2m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054