Print Page
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £49.080 |
5+ | £46.220 |
10+ | £42.480 |
50+ | £40.790 |
Price for:Each
Minimum: 1
Multiple: 1
£49.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoYAGI-434A
Order Code2096215
Product RangeYagi-Uda
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min390MHz
Frequency Max480MHz
Antenna MountingSMA Connector
Gain9dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeYagi-Uda
SVHCNo SVHC (14-Jun-2023)
Product Overview
380MHz to 490MHz yagi antenna for fixed installations that require long distance communications.
- 7 element directional antenna
- Built for harsh outdoor environments
- 1000mm cable with SMA male connector
- 1000mm x 400mm x 70mm size
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
480MHz
Gain
9dBi
Input Power
100W
Antenna Polarisation
Vertical
SVHC
No SVHC (14-Jun-2023)
Frequency Min
390MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Yagi-Uda
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796