Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSWITCH Y200AA TUMBLR SWTC
Order Code3263329
Product RangeY Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSWITCH Y200AA TUMBLR SWTC
Order Code3263329
Product RangeY Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDP3T
Product RangeY Series
No. of Switch Positions3 Position
Switch TerminalsSolder Lug
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw45°
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Switch Operation
-
Product Range
Y Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
DP3T
No. of Switch Positions
3 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05